- Home ›
- All Products›
- 1030D3
0.5" Amber Neon Round Panel Mount Indicator 125V with Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
0.5" Amber Neon Round Panel Mount Indicator 125V with Wire Leads
Search Keywords: 1030D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1030D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
672
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$5.78
50
$4.43
100
$3.79
300
$3.76
500
$3.34
1,000
$3.29
2,500
$3.27
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing