- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF92251152T
USTF92251152T
U.S. TOYO Fan
AC Fan Ball Bearing 115V 0.074A 6W 60Hz 2800RPM 30CFM 35dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Ball Bearing 115V 0.074A 6W 60Hz 2800RPM 30CFM 35dB Flange Mount
Search Keywords: USTF92251152T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF92251152T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:AC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:115 V
-
Power Rating:6 W
-
Maximum Airflow:30 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Aluminum Alloy
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$16.99
30
$15.21
50
$13.63
100
$12.20
250
$12.05
500
$11.97
1,000 +
$11.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments