- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF351005HW
USTF351005HW
U.S. TOYO Fan
DC Fan Axial Ball Bearing 5V 4V to 6V 5.5CFM 22dB 35 X 35 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 4V to 6V 5.5CFM 22dB 35 X 35 X 10mm
Search Keywords: USTF351005HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF351005HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:35 x 35 x 10 mm
-
Voltage Rating:5 V
-
Power Rating:0.7 W
-
Maximum Airflow:5.5 CFM
-
Noise Level:22 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$12.30
30
$11.14
50
$10.55
100
$9.91
250
$9.71
500
$9.59
1,000 +
$9.53
Click for Quote
Log in
to unlock special pricing