- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- USTF301005HW
USTF301005HW
U.S. TOYO Fan
DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm
Search Keywords: USTF301005HW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:U.S. TOYO Fan
-
Part No:USTF301005HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:30 x 30 x 10 mm
-
Voltage Rating:5 V
-
Power Rating:0.8 W
-
Maximum Airflow:3.53 CFM
-
Noise Level:25 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$15.94
30
$13.90
50
$13.15
100
$12.09
250
$11.59
500
$11.28
1,000 +
$11.11
Click for Quote
Log in
to unlock special pricing