- Home ›
- All Products›
- 6D15-P4
6D15-P4
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W 8-Pin PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W 8-Pin PCB Mount
Search Keywords: 6D15P4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:6D15-P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$746.91
4
$745.04
6 +
$726.98
Click for Quote
Log in
to unlock special pricing