- Home ›
- All Products›
- 6C24-P20-C
6C24-P20-C
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 6000V 3.3mA 20W Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 6000V 3.3mA 20W Surface Mount
Search Keywords: 6C24P20C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:6C24-P20-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1,005.08
3
$991.31
5 +
$964.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments