- Home ›
- All Products›
- 4AA12-P4
4AA12-P4
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 4000V 1mA 4W PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 4000V 1mA 4W PCB Mount
Search Keywords: 4AA12P4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:4AA12-P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$573.84
4
$565.99
6 +
$564.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments