- Home ›
- All Products›
- 3M24-N1
3M24-N1
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 3000V 0.333mA 1W 9-Pin PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 3000V 0.333mA 1W 9-Pin PCB Mount
Search Keywords: 3M24N1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:3M24-N1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$402.56
3
$396.97
6 +
$391.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments