- Home ›
- All Products›
- 30A12-N4
30A12-N4
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount
Search Keywords: 30A12N4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:30A12-N4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$756.36
3
$746.00
5 +
$726.10
Click for Quote
Log in
to unlock special pricing