- Home ›
- All Products›
- 1M24-N1
1M24-N1
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 1000V 1mA 1W 9-Pin PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 1000V 1mA 1W 9-Pin PCB Mount
Search Keywords: 1M24N1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1M24-N1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$347.18
3
$284.86
5
$202.97
6 +
$198.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments