- Home ›
- All Products›
- 1LE24-P30-LGH
1LE24-P30-LGH
Ultravolt / Advanced Energy
DC/DC CONVERTER 1000V 30W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC CONVERTER 1000V 30W
Search Keywords: 1LE24P30LGH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1LE24-P30-LGH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1,362.92
3
$1,308.42
5 +
$1,305.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments