- Home ›
- All Products›
- 1/8C24-NP250-1
1/8C24-NP250-1
Ultravolt / Advanced Energy
Module DC-DC 2-OUT 0V to 125V/0V to -125V 1000mA 250W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 2-OUT 0V to 125V/0V to -125V 1000mA 250W Chassis Mount
Search Keywords: 18C24NP2501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1/8C24-NP250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2,317.47
3
$2,242.70
5 +
$2,207.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments