- Home ›
- All Products›
- 1/4C24-P250-I5
1/4C24-P250-I5
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 250V 1A 250W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 250V 1A 250W Chassis Mount
Search Keywords: 14C24P250I5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1/4C24-P250-I5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2,362.47
3
$2,239.75
5 +
$2,234.15
Click for Quote
Log in
to unlock special pricing