- Home ›
- All Products›
- 1/4AA24-P30
1/4AA24-P30
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 250V 120mA 30W PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 250V 120mA 30W PCB Mount
Search Keywords: 14AA24P30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1/4AA24-P30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$937.14
4
$919.44
6 +
$909.10
Click for Quote
Log in
to unlock special pricing