- Home ›
- All Products›
- 1/2C24-NP125-1
1/2C24-NP125-1
Ultravolt / Advanced Energy
Module DC-DC 2-OUT 0V to 500V/0V to -500V 120mA 120W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 2-OUT 0V to 500V/0V to -500V 120mA 120W Chassis Mount
Search Keywords: 12C24NP1251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:1/2C24-NP125-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1,897.39
3
$1,846.79
5 +
$1,798.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments