- Home ›
- All Products›
- 12C24-N60
12C24-N60
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 12000V 5mA 60W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 12000V 5mA 60W Chassis Mount
Search Keywords: 12C24N60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:12C24-N60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,263.53
3
$1,213.00
5 +
$1,209.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments