- Home ›
- All Products›
- 10A12-N4-F-M-E
10A12-N4-F-M-E
Ultravolt / Advanced Energy
Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 1-OUT 0V to 10000V 0.4mA 4W Chassis Mount
Search Keywords: 10A12N4FME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ultravolt / Advanced Energy
-
Part No:10A12-N4-F-M-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$977.33
4
$951.26
6 +
$948.89
Click for Quote
Log in
to unlock special pricing