- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HM73-301R5LFTR13
HM73-301R5LFTR13
TT Electronics/BI Magnetics
Sielded SMD Inductor - 1 uH ±20% - 23A - DCR: 1.85 mOhm - +155°C - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sielded SMD Inductor - 1 uH ±20% - 23A - DCR: 1.85 mOhm - +155°C - RoHS - Tape&Reel
Search Keywords: HM73301R5LFTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM73-301R5LFTR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
400
$2.08
800
$1.12
1,600
$1.07
3,200
$0.94
5,200
$0.90
10,000
$0.85
12,000 +
$0.67
Click for Quote
Log in
to unlock special pricing