- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HM51-150KLF
HM51-150KLF
TT Electronics/BI Magnetics
Power Inductor - 15uH ±10% - 4.7A - DCR: 0.022 Ohms - +105°C - RoHS - Axial Through Hole - 23 x 12.5mm Dia
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 15uH ±10% - 4.7A - DCR: 0.022 Ohms - +105°C - RoHS - Axial Through Hole - 23 x 12.5mm Dia
Search Keywords: HM51150KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HM51-150KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
800
$1.170
1,600
$0.660
3,200
$0.630
6,400
$0.600
10,400 +
$0.478
Click for Quote
Log in
to unlock special pricing