- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-1040R78LFTR
HA72L-1040R78LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 0.78uH ±20% - 22A - DCR: 1.9 mOhm - SRF: 57 MHz - +155°C - AEC-Q200 - RoHS - 1040
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 0.78uH ±20% - 22A - DCR: 1.9 mOhm - SRF: 57 MHz - +155°C - AEC-Q200 - RoHS - 1040
Search Keywords: HA72L1040R78LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-1040R78LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
800
$1.420
1,600
$0.770
3,200
$0.730
6,400
$0.610
10,400
$0.580
14,400 +
$0.427
Click for Quote
Log in
to unlock special pricing