- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-06248R2LFTR
HA72L-06248R2LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 8.2uH ±20% - 6.5A - DCR: 106 mOhm - +155°C - AEC-Q200 - RoHS - 0624
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 8.2uH ±20% - 6.5A - DCR: 106 mOhm - +155°C - AEC-Q200 - RoHS - 0624
Search Keywords: HA72L06248R2LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-06248R2LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.406
2,000
$0.379
4,000
$0.355
8,000
$0.346
10,000
$0.291
12,000 +
$0.214
Click for Quote
Log in
to unlock special pricing