- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HA72L-0530R47LFTR
HA72L-0530R47LFTR
TT Electronics/BI Magnetics
SMD Power Inductor - 0.47uH ±20% - 12A - DCR: 8.5 mOhm - SRF: 82 MHz - +155°C - AEC-Q200 - RoHS - 0530
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductor - 0.47uH ±20% - 12A - DCR: 8.5 mOhm - SRF: 82 MHz - +155°C - AEC-Q200 - RoHS - 0530
Search Keywords: HA72L0530R47LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA72L-0530R47LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,000
$0.540
4,000
$0.500
8,000
$0.473
16,000 +
$0.461
Click for Quote
Log in
to unlock special pricing