- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HA55-2223070LF
HA55-2223070LF
TT Electronics/BI Magnetics
Power Inductor - 7 uH - 40 Amps - PC Pins - -40°C to +155°C
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 7 uH - 40 Amps - PC Pins - -40°C to +155°C
Search Keywords: HA552223070LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TT Electronics/BI Magnetics
-
Part No:HA55-2223070LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
144
Order Increment:
144
25 Weeks
can ship
10/26/26