- Home ›
- All Products›
- 9952-IRT
9952-IRT
Trumeter Company
Handheld Infrared Thermometer - Battery Operated - -25 - +999°F - -32 - +535°C - Electronic Trigger
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld Infrared Thermometer - Battery Operated - -25 - +999°F - -32 - +535°C - Electronic Trigger
Search Keywords: 9952IRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trumeter Company
-
Part No:9952-IRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$169.19
3
$166.65
5
$164.15
10 +
$161.69
Click for Quote
Log in
to unlock special pricing