- Home ›
- All Products›
- 9930-IRT
9930-IRT
Trumeter Company
Handheld Infrared Thermometer - Battery Operated - -4 - +605°F - -20 - +320°C - Electronic Trigger
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld Infrared Thermometer - Battery Operated - -4 - +605°F - -20 - +320°C - Electronic Trigger
Search Keywords: 9930IRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trumeter Company
-
Part No:9930-IRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$92.45
5
$85.55
10
$83.07
15
$81.83
25
$78.52
50 +
$76.43
Click for Quote
Log in
to unlock special pricing