- Home ›
- All Products›
- U222-010-R
U222-010-R
Tripp Lite By Eaton
Tripp Lite 10-Port w/ 2 Swivel USB 2.0 / USB 1.1 Hub 480Mbps 110V/220V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Tripp Lite 10-Port w/ 2 Swivel USB 2.0 / USB 1.1 Hub 480Mbps 110V/220V
Search Keywords: U222010R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:U222-010-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471801000
-
COO:CN
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT