TLP810NET
Tripp Lite By Eaton
Surge Suppressor, 8 Out, 10ft, 8 NEMA 5-15R, 15 A, Protect It Series | Tripp Lite TLP810NET
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressor, 8 Out, 10ft, 8 NEMA 5-15R, 15 A, Protect It Series | Tripp Lite TLP810NET
Search Keywords: TLP810NET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:TLP810NET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:40 dB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,654
can ship
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$82.87
5
$76.69
10
$74.46
15
$73.35
25
$70.38
50 +
$68.51
Click for Quote
Log in
to unlock special pricing