- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SR45UBDP48
SR45UBDP48
Tripp Lite By Eaton
Rack Enclosure Cabinet 45U Deep 48in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack Enclosure Cabinet 45U Deep 48in
Search Keywords: SR45UBDP48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:SR45UBDP48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2,646.80
3
$2,509.31
5 +
$2,471.67
Click for Quote
Log in
to unlock special pricing