- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- PDUMH20NET
PDUMH20NET
Tripp Lite By Eaton
PDU Switched 120V 20A 5-15/20R 16 Outlet 1U RM | Tripp Lite PDUMH20NET
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PDU Switched 120V 20A 5-15/20R 16 Outlet 1U RM | Tripp Lite PDUMH20NET
Search Keywords: PDUMH20NET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:PDUMH20NET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
422
can ship
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$814.27
3
$802.06
5 +
$781.70
Click for Quote
Log in
to unlock special pricing