- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- P569-006-2B-MF
P569-006-2B-MF
Tripp Lite By Eaton
HDMI 2.0b Extension Cable 4: 4: 4 Color 4K Ethernet 60Hz M/F 6ft | Tripp Lite P569-006-2B-MF
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDMI 2.0b Extension Cable 4: 4: 4 Color 4K Ethernet 60Hz M/F 6ft | Tripp Lite P569-006-2B-MF
Search Keywords: P5690062BMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:P569-006-2B-MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.34
25
$11.19
50
$10.69
100
$10.38
250
$9.81
500
$9.55
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing