BCPERS450
Tripp Lite By Eaton
UPS Standby Tower 115V/120V 280W 450VA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
UPS Standby Tower 115V/120V 280W 450VA
Search Keywords: BCPERS450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:BCPERS450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backup Time:4.6 min
-
Battery Capacity:N/A
-
Battery Voltage Rating:12 VDC
-
Battery Recharge Time:3.6h
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.