- Home ›
- All Products›
- BR750
BR750
Triplett Test Equipment
5" Display - High Definition Articulating Videoscope - 6mm camera
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5" Display - High Definition Articulating Videoscope - 6mm camera
Search Keywords: BR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triplett Test Equipment
-
Part No:BR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9013103000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,486.95
2 +
$2,437.21
Click for Quote
Log in
to unlock special pricing