- Home ›
- All Products›
- HDMI-HS-6BK
HDMI-HS-6BK
Triplett Test Equipment
HDMI Cable - High Speed - Black - 6ft. - 28AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDMI Cable - High Speed - Black - 6ft. - 28AWG
Search Keywords: HDMIHS6BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triplett Test Equipment
-
Part No:HDMI-HS-6BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$6.59
10
$6.45
25
$6.32
50
$6.20
100
$6.07
250
$5.95
500 +
$5.83
Click for Quote
Log in
to unlock special pricing