- Home ›
- All Products›
- HDMI-HS-3BK
HDMI-HS-3BK
Triplett Test Equipment
HDMI Cable - High Speed - Black - 3ft. - 28AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDMI Cable - High Speed - Black - 3ft. - 28AWG
Search Keywords: HDMIHS3BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triplett Test Equipment
-
Part No:HDMI-HS-3BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$4.39
25
$4.21
50
$4.13
100
$4.05
250
$3.96
500 +
$3.89
Click for Quote
Log in
to unlock special pricing