- Home ›
- All Products›
- CAT6A-5YL
CAT6A-5YL
Triplett Test Equipment
CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 5' Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 5' Yellow
Search Keywords: CAT6A5YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triplett Test Equipment
-
Part No:CAT6A-5YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$9.41
10
$9.23
25
$9.04
50
$8.86
100
$8.68
250 +
$8.51
Click for Quote
Log in
to unlock special pricing