- Home ›
- All Products›
- CAT6A-3YL
CAT6A-3YL
Triplett Test Equipment
CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 3' Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 3' Yellow
Search Keywords: CAT6A3YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triplett Test Equipment
-
Part No:CAT6A-3YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$7.53
10
$7.38
25
$7.23
50
$7.09
100
$6.94
250 +
$6.81
Click for Quote
Log in
to unlock special pricing