- Home ›
- All Products›
- 37-99
37-99
Triplett Test Equipment
Battery - LIPO - 3000MAH - 7.4V 18.5Wh Lithium Ion Battery - for 8075
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Battery - LIPO - 3000MAH - 7.4V 18.5Wh Lithium Ion Battery - for 8075
Search Keywords: 3799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triplett Test Equipment
-
Part No:37-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$54.99
5
$53.89
10
$52.81
25
$51.75
50
$50.72
100 +
$49.70
Click for Quote
Log in
to unlock special pricing