- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU090-1200-SG
WAU090-1200-SG
Triad Magnetics
Transformer - Wall Mount - 10.8 Watts: 9VAC @ 1.2A - NA Input Blades - Lvl VI
Accessories Notify Me
RoHS Compliant
Description
+
Transformer - Wall Mount - 10.8 Watts: 9VAC @ 1.2A - NA Input Blades - Lvl VI
Search Keywords: WAU0901200SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU090-1200-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Dimension:79.6 x 59.7 x 48.1 mm
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
-
DC Input Voltage:Not App
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
403
can ship
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$31.93
5
$29.90
10
$29.03
25
$27.87
50
$27.00
100
$26.12
250 +
$24.97
Click for Quote
Log in
to unlock special pricing