- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WAU060-2000-SG
WAU060-2000-SG
Triad Magnetics
Transformer - Wall Mount - 12 Watts: 6VAC @ 2A - NA Input Blades - Lvl VI
Accessories Notify Me
RoHS Compliant
Description
+
Transformer - Wall Mount - 12 Watts: 6VAC @ 2A - NA Input Blades - Lvl VI
Search Keywords: WAU0602000SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WAU060-2000-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:0.58A
-
AC Input Voltage:120
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
Dimension:79.6 x 59.7 x 48.1 mm
-
CoC Tier:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
135
can ship
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$28.45
5
$26.61
10
$25.38
25
$24.63
50
$23.57
100
$22.60
250 +
$22.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments