- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS24-3300
VPS24-3300
Triad Magnetics
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 80VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS243300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS24-3300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:3300,6600 mA
-
Power Rating:80 VA
-
Mounting:Flange Mount
-
Dimension:63.5 x 66.7 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
34
can ship 5/11/26
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$29.07
5
$28.11
10
$25.07
25
$23.86
50
$22.99
100
$22.26
250 +
$21.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT