- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS10-17500
VPS10-17500
Triad Magnetics
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS1017500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPS10-17500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:17500,35000 mA
-
Power Rating:175 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 81 x 95.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
228
can ship
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$34.45
5
$32.46
10
$31.97
25
$31.51
50
$30.66
100
$30.27
250 +
$30.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments