- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPL20-250
VPL20-250
Triad Magnetics
Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount
Search Keywords: VPL20250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:VPL20-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:250,500 mA
-
Power Rating:5 VA
-
Mounting:Flange Mount
-
Dimension:60.325 x 36.5 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
134
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$9.33
25
$8.45
50
$8.07
100
$7.84
250
$7.41
500
$7.21
1,000 +
$7.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments