- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-57MG
N-57MG
Triad Magnetics
Power Transformer 1500Vrms 500VA Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 500VA Wire Lead Flange Mount
Search Keywords: N57MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-57MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:4350 mA
-
Power Rating:500 VA
-
Mounting:Flange Mount
-
Dimension:114.3 x 158.75 x 134.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
13
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$268.37
3
$260.92
5
$260.26
10
$257.34
20 +
$250.48
Click for Quote
Log in
to unlock special pricing