- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- MET-01-T
MET-01-T
Triad Magnetics
Audio Transformer 14.1: 1 500Vrms 5.3KOhm Prim. DCR 120Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio Transformer 14.1: 1 500Vrms 5.3KOhm Prim. DCR 120Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Search Keywords: MET01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:MET-01-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.06
50
$8.66
100
$8.41
250
$7.95
500
$7.73
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing