- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS36-350
FS36-350
Triad Magnetics
The FS36-350 is a PC mount, split bobbin power transformer with dual primary and dual secondary windings for flexible voltage ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The FS36-350 is a PC mount, split bobbin power transformer with dual primary and dual secondary windings for flexible voltage configuration.
Search Keywords: FS36350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS36-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:350,700 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Manufacturer Stock:
78
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$18.45
25
$12.21
50
$11.23
100
$10.54
250
$10.01
500
$9.70
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing