- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS20-1800
FS20-1800
Triad Magnetics
Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole
Search Keywords: FS201800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS20-1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:1800,3600 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.5 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
168
can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$27.72
5
$25.20
10
$21.12
25
$19.31
50
$18.89
100
$18.29
250
$17.99
500 +
$17.61
Click for Quote
Log in
to unlock special pricing