- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS10-3600
FS10-3600
Triad Magnetics
Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole
Search Keywords: FS103600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS10-3600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:3600,7200 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$15.17
25
$14.19
50
$13.78
100
$13.36
250
$12.80
500
$12.39
1,000 +
$11.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments