Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FP20-125

Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: FP20125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FP20-125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 20,10 V
Secondary Side Current: 125,250 mA
Power Rating: 2.5 VA
Mounting: Through Hole
Dimension: 39.7 x 47.6 x 16.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FP20-125 RoHS compliant?
Yes, FP20-125 is RoHS compliant.
What is the lead time for FP20-125?
The standard lead time for FP20-125 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Manufacturer Stock:
654 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.37
25
$12.11
50
$11.38
100
$10.99
250
$10.50
500
$10.28
1,000 +
$10.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!