- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FP120-50
FP120-50
Triad Magnetics
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: FP12050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FP120-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,60 V
-
Secondary Side Current:50,100 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:39.7 x 47.6 x 22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
239
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$8.33
25
$7.91
50
$7.73
100
$7.62
250
$7.42
500
$7.32
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing