- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT50-6
FIT50-6
Triad Magnetics
Inductor High Frequency Toroid 12.5uH/6.75uH 10% 10KHz 6.8A 14mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Toroid 12.5uH/6.75uH 10% 10KHz 6.8A 14mOhm DCR RDL
Search Keywords: FIT506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT50-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:12.5/6.75(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:14 mOhm
-
Maximum DC Current:6.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$3.61
100
$2.28
250
$2.05
500
$1.93
1,000
$1.82
2,500 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments